AD7814ARMZ-REEL
vs
LM70CILD-5/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Package Description
LEAD FREE, MO-187AA, MSOP-8
SOLCC8,.11,20
Pin Count
8
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Accuracy-Max (Cel)
3.5 Cel
3.5 Cel
Body Breadth
3 mm
3 mm
Body Height
0.95 mm
0.8 mm
Body Length or Diameter
3 mm
3 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
10
11
Number of Terminals
8
8
Operating Current-Max
0.4 mA
0.49 mA
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
4-WIRE INTERFACE
3-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.16
SOLCC8,.11,20
Package Shape/Style
SQUARE
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Compare AD7814ARMZ-REEL with alternatives
Compare LM70CILD-5/NOPB with alternatives