AD7813YN vs AD7813YRUZ-REEL feature comparison

AD7813YN Analog Devices Inc

Buy Now Datasheet

AD7813YRUZ-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP TSSOP
Package Description 0.300 INCH, PLASTIC, DIP-16 TSSOP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 3 V 3 V
Analog Input Voltage-Min
Conversion Time-Max 2.3 µs 2.3 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Length 20.13 mm 5 mm
Linearity Error-Max (EL) 0.0977% 0.0977%
Number of Analog In Channels 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Sample Rate 0.4 MHz 0.4 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 5.33 mm 1.2 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 2 2
Pbfree Code Yes

Compare AD7813YN with alternatives

Compare AD7813YRUZ-REEL with alternatives