AD7812YR-REEL7
vs
AD7812YRZ-REEL7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-20
SOP,
Pin Count
20
20
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
3.6 V
3 V
Analog Input Voltage-Min
Conversion Time-Max
2.3 µs
2.3 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e3
Length
12.8 mm
12.8 mm
Linearity Error-Max (EL)
0.0977%
0.0977%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
8
8
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Sample Rate
0.35 MHz
0.35 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
2
2
Pbfree Code
Yes
Time@Peak Reflow Temperature-Max (s)
40
Compare AD7812YR-REEL7 with alternatives