AD779TD/883B
vs
AD779JDZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
SIDE BRAZED, CERAMIC, DIP-28
CERAMIC, DIP-28
Pin Count
28
28
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5 V
5 V
Analog Input Voltage-Min
-5 V
-5 V
Conversion Time-Max
6.3 µs
6.3 µs
Converter Type
ADC, FLASH METHOD
ADC, FLASH METHOD
JESD-30 Code
R-CDIP-T28
R-CDIP-T28
JESD-609 Code
e0
Linearity Error-Max (EL)
0.0122%
Negative Supply Voltage-Nom
-12 V
-12 V
Number of Analog In Channels
1
1
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Sample Rate
0.128 MHz
0.128 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
5.72 mm
4.191 mm
Supply Current-Max
34 mA
Supply Voltage-Nom
12 V
12 V
Surface Mount
NO
NO
Technology
BICMOS
BIMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Pbfree Code
No
Manufacturer Package Code
D-28
Samacsys Manufacturer
Analog Devices
Length
35.815 mm
Package Equivalence Code
DIP28,.6
Compare AD779TD/883B with alternatives
Compare AD779JDZ with alternatives