AD7776ARZ-REEL
vs
AD7853ANZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
DIP
Package Description
SOIC-24
PLASTIC, DIP-24
Pin Count
24
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
3 V
1.25 V
Analog Input Voltage-Min
1 V
-1.25 V
Converter Type
ADC, PROPRIETARY METHOD
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G24
R-PDIP-T24
JESD-609 Code
e3
e3
Length
15.4 mm
31.165 mm
Linearity Error-Max (EL)
0.0977%
0.0244%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
1
Number of Bits
10
12
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP24,.4
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.62 mm
Base Number Matches
1
1
Conversion Time-Max
4.6 µs
Sample Rate
0.2 MHz
Compare AD7776ARZ-REEL with alternatives
Compare AD7853ANZ with alternatives