AD7764BRUZ
vs
AD7785BRUZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
TSSOP
TSSOP
Package Description
ROHS COMPLIANT, MO-153AE, TSSOP-28
ROHS COMPLIANT, MO-153-AB, TSSOP-16
Pin Count
28
16
Reach Compliance Code
unknown
compliant
Analog Input Voltage-Max
3.276 V
5.25 V
Analog Input Voltage-Min
-3.276 V
Converter Type
ADC, DELTA-SIGMA
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G28
R-PDSO-G16
JESD-609 Code
e3
e3
Length
9.7 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
3
Number of Bits
24
20
Number of Functions
1
1
Number of Terminals
28
16
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
OFFSET BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Sample Rate
0.312 MHz
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
Manufacturer Package Code
RU-16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Package Equivalence Code
TSSOP16,.25
Qualification Status
Not Qualified
Compare AD7785BRUZ-REEL with alternatives