AD7741BRZ-REEL
vs
AD737JR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
SOP,
MS-012AA, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Linearity Error-Max (EL)
0.024%
0.35%
Moisture Sensitivity Level
1
NOT APPLICABLE
Number of Functions
1
1
Number of Terminals
8
8
Operating Frequency-Max
6.144 MHz
0.005 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Positive Input Voltage-Max
2.5 V
1 V
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
2.59 mm
1.75 mm
Supply Voltage-Max
5.25 V
16.5 V
Supply Voltage-Min
4.75 V
2.8 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Negative Supply Voltage-Max
-16.5 V
Negative Supply Voltage-Min
-3.2 V
Negative Supply Voltage-Nom
-5 V
Time@Peak Reflow Temperature-Max (s)
30
Total Error-Max
2%
Compare AD7741BRZ-REEL with alternatives
Compare AD737JR with alternatives