AD7740YRM-REEL7 vs AD650KN feature comparison

AD7740YRM-REEL7 Analog Devices Inc

Buy Now Datasheet

AD650KN Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC DIP
Package Description TSSOP, TSSOP8,.19 DIP,
Pin Count 8 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G8 R-PDIP-T14
JESD-609 Code e0 e0
Length 3 mm 19.05 mm
Linearity Error-Max (EL) 0.018% 0.005%
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Functions 1 1
Number of Terminals 8 14
Operating Frequency-Max 1 MHz 1 MHz
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.19
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 240 NOT APPLICABLE
Positive Input Voltage-Max 3.1 V
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.1 mm 5.33 mm
Supply Current-Max 1.5 mA
Supply Voltage-Max 3.6 V 18 V
Supply Voltage-Min 3 V 9 V
Supply Voltage-Nom 3.3 V 15 V
Surface Mount YES NO
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3 mm 7.62 mm
Base Number Matches 1 2
Negative Input Voltage-Max -10 V
Negative Supply Voltage-Max -18 V
Negative Supply Voltage-Min -9 V
Negative Supply Voltage-Nom -15 V
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare AD7740YRM-REEL7 with alternatives