AD7729ARUZ-REEL7 vs 78M6618-M/F/P1 feature comparison

AD7729ARUZ-REEL7 Analog Devices Inc

Buy Now Datasheet

78M6618-M/F/P1 Silergy Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ANALOG DEVICES INC SILERGY CORP
Part Package Code SSOP
Package Description TSSOP-28 ,
Pin Count 28
Manufacturer Package Code RU-28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 9.7 mm
Moisture Sensitivity Level 1 3
Number of Functions 2
Number of Terminals 28
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.3 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
Base Number Matches 1 1
Factory Lead Time 35 Weeks

Compare AD7729ARUZ-REEL7 with alternatives

Compare 78M6618-M/F/P1 with alternatives