AD7729AR-REEL7 vs ADS131A04IPBS feature comparison

AD7729AR-REEL7 Analog Devices Inc

Buy Now Datasheet

ADS131A04IPBS Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, TQFP-32
Pin Count 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G28 S-PQFP-G32
JESD-609 Code e0 e4
Length 17.9 mm 5 mm
Number of Functions 1 1
Number of Terminals 28 32
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TFQFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.3 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Width 7.5 mm 5 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
Date Of Intro 2016-03-31
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 4.5 V
Input Voltage-Min -1.5 V
Moisture Sensitivity Level 2
Number of Channels 4
Package Equivalence Code TQFP32,.28SQ
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare AD7729AR-REEL7 with alternatives

Compare ADS131A04IPBS with alternatives