AD7718BRUZ
vs
AD7718BRZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SSOP
SOIC
Package Description
PLASTIC, TSSOP-28
ROHS COMPLIANT, PLASTIC, SOIC-28
Pin Count
28
28
Manufacturer Package Code
RU-28
RW-28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog Input Voltage-Max
2.56 V
2.56 V
Analog Input Voltage-Min
-2.56 V
-2.56 V
Converter Type
ADC, DELTA-SIGMA
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
9.7 mm
17.9 mm
Linearity Error-Max (EL)
0.001%
0.001%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
10
10
Number of Bits
24
24
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP28,.25
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.65 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
7.5 mm
Base Number Matches
1
1
Compare AD7718BRUZ with alternatives
Compare AD7718BRZ-REEL7 with alternatives