AD7701BQ vs AD7701BN feature comparison

AD7701BQ Analog Devices Inc

Buy Now Datasheet

AD7701BN Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description CERDIP-20 PLASTIC, MO-095-AE, DIP-20
Pin Count 20 20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min -2.5 V -2.5 V
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-GDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0015% 0.0015%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Output Format SERIAL SERIAL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.016 MHz 0.016 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 5.08 mm 5.33 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No
Length 25.2 mm

Compare AD7701BQ with alternatives

Compare AD7701BN with alternatives