AD7685ARMRL7
vs
AD7685ARMZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
MSOP-10
Pin Count
10
10
Reach Compliance Code
unknown
compliant
Analog Input Voltage-Max
5.5 V
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
2.2 µs
2.2 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PDSO-G10
S-PDSO-G10
JESD-609 Code
e0
e4
Length
3 mm
3 mm
Linearity Error-Max (EL)
0.0092%
0.0092%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Sample Rate
0.25 MHz
0.25 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3 mm
Base Number Matches
2
2
Manufacturer Package Code
RM-10
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Package Equivalence Code
TSSOP10,.19,20
Qualification Status
Not Qualified
Technology
CMOS
Compare AD7685ARMZ with alternatives