AD7674ASTRL vs AD7674ASTZ feature comparison

AD7674ASTRL Analog Devices Inc

Buy Now Datasheet

AD7674ASTZ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code QFP QFP
Package Description LQFP-48 LFQFP,
Pin Count 48 48
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 4.096 V 4.15 V
Analog Input Voltage-Min -4.096 V -4.05 V
Conversion Time-Max 1 µs 1000 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0 e3
Length 7 mm 7 mm
Linearity Error-Max (EL) 0.001% 0.001%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 1 1
Number of Bits 18 18
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified
Sample Rate 0.8 MHz 0.8 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer Rochester Electronics
Time@Peak Reflow Temperature-Max (s) 40

Compare AD7674ASTRL with alternatives