AD7667ACPRL vs AD7666ACPRL feature comparison

AD7667ACPRL Analog Devices Inc

Buy Now Datasheet

AD7666ACPRL Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description VQCCN, LCC48,.27SQ,20 VQCCN, LCC48,.27SQ,20
Pin Count 48 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min
Conversion Time-Max 1.25 µs 1.25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XQCC-N48 S-XQCC-N48
JESD-609 Code e0 e0
Length 7 mm 7 mm
Linearity Error-Max (EL) 0.0031% 0.0031%
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL, PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN VQCCN
Package Equivalence Code LCC48,.27SQ,20 LCC48,.27SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Sample Rate 1 MHz 0.5 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 1

Compare AD7667ACPRL with alternatives

Compare AD7666ACPRL with alternatives