AD7658YSTZ-1
vs
AD7352BRUZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
QFP
TSSOP
Package Description
LFQFP,
MO-153AB, TSSOP-16
Pin Count
64
16
Reach Compliance Code
unknown
unknown
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
3.1 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQFP-G64
R-PDSO-G16
JESD-609 Code
e3
e3
Length
10 mm
5 mm
Linearity Error-Max (EL)
0.0122%
0.0244%
Moisture Sensitivity Level
3
1
Number of Analog In Channels
6
2
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
64
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
BINARY
Output Format
SERIAL, PARALLEL, WORD
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Sample Rate
0.25 MHz
3 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.6 mm
1.2 mm
Supply Voltage-Nom
5 V
2.5 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
10 mm
4.4 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Package Equivalence Code
TSSOP16,.25
Qualification Status
Not Qualified
Compare AD7658YSTZ-1 with alternatives
Compare AD7352BRUZ-REEL7 with alternatives