AD7656ABSTZ-RL
vs
AD7656BSTZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Package Description
ROHS COMPLIANT, MS-026-BCD, LQFP-64
LFQFP,
Pin Count
64
64
Manufacturer Package Code
ST-64-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
12 V
12 V
Analog Input Voltage-Min
-10 V
-10 V
Conversion Time-Max
3.1 µs
3.1 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Linearity Error-Max (EL)
0.0046%
0.0046%
Moisture Sensitivity Level
3
3
Number of Analog In Channels
6
6
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
SERIAL, PARALLEL, WORD
SERIAL, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Sample Rate
0.25 MHz
0.25 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
10 mm
10 mm
Base Number Matches
1
2
Part Package Code
QFP
Negative Supply Voltage-Nom
-5 V
Compare AD7656ABSTZ-RL with alternatives