AD7654YCP
vs
AD7655ACPRL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFN
QFN
Package Description
LCSP-48
7 X 7 MM, MO-220-VKKD-2, LFCSP-48
Pin Count
48
48
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5 V
5 V
Analog Input Voltage-Min
Conversion Time-Max
2.25 µs
1.25 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-XQCC-N48
S-XQCC-N48
JESD-609 Code
e0
e0
Length
7 mm
7 mm
Linearity Error-Max (EL)
0.0092%
0.0092%
Number of Analog In Channels
2
4
Number of Bits
16
16
Number of Functions
2
1
Number of Terminals
48
48
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL, PARALLEL, WORD
SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.5 MHz
1 MHz
Sample and Hold / Track and Hold
TRACK
SAMPLE
Seated Height-Max
1 mm
1 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
Base Number Matches
1
1
Package Equivalence Code
LCC48,.27SQ,20
Compare AD7654YCP with alternatives
Compare AD7655ACPRL with alternatives