AD7654ACPRL
vs
AD670JNZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
QFN
DIP
Package Description
HVQCCN,
DIP,
Pin Count
48
20
Reach Compliance Code
unknown
unknown
Analog Input Voltage-Max
5 V
1.27 V
Analog Input Voltage-Min
-1.28 V
Conversion Time-Max
0.875 µs
10 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-XQCC-N48
R-PDIP-T20
JESD-609 Code
e0
e3
Length
7 mm
25.2 mm
Linearity Error-Max (EL)
0.0053%
0.39%
Moisture Sensitivity Level
3
NOT APPLICABLE
Number of Analog In Channels
4
2
Number of Bits
16
8
Number of Functions
1
1
Number of Terminals
48
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL, PARALLEL, WORD
PARALLEL, 8 BITS
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
Peak Reflow Temperature (Cel)
240
NOT APPLICABLE
Sample Rate
0.5 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
5.33 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT APPLICABLE
Width
7 mm
7.62 mm
Base Number Matches
2
2
Qualification Status
COMMERCIAL
Compare AD670JNZ with alternatives