AD7579JP
vs
AD7579JN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
QLCC
DIP
Package Description
QCCJ, LDCC28,.5SQ
DIP,
Pin Count
28
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
7.3 V
7.3 V
Analog Input Voltage-Min
-0.3 V
-0.3 V
Conversion Time-Max
18.5 µs
18.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQCC-J28
R-PDIP-T24
JESD-609 Code
e0
e0
Length
11.5062 mm
30.45 mm
Linearity Error-Max (EL)
0.39%
0.39%
Moisture Sensitivity Level
1
NOT APPLICABLE
Number of Analog In Channels
2
2
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
28
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
BINARY
Output Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Sample Rate
0.05 MHz
0.05 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
4.57 mm
5.33 mm
Supply Current-Max
10 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
11.5062 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
No
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare AD7579JP with alternatives