AD7575KP-REEL vs MX7575JCWN-T feature comparison

AD7575KP-REEL Analog Devices Inc

Buy Now Datasheet

MX7575JCWN-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QLCC SOIC
Package Description QCCJ, LDCC20,.4SQ SO-18
Pin Count 20 18
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.46 V 2.46 V
Analog Input Voltage-Min
Conversion Time-Max 15 µs 15 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-J20 R-PDSO-G18
JESD-609 Code e0 e0
Length 8.966 mm 11.55 mm
Linearity Error-Max (EL) 0.3906% 0.3906%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 18
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code OFFSET BINARY OFFSET BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC20,.4SQ SOP18,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.573 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.966 mm 7.5 mm
Base Number Matches 2 1
Pbfree Code No

Compare AD7575KP-REEL with alternatives

Compare MX7575JCWN-T with alternatives