AD7572TQ05 vs AD7572SQ05/883B feature comparison

AD7572TQ05 Maxim Integrated Products

Buy Now Datasheet

AD7572SQ05/883B Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description DIP, DIP24,.3 DIP,
Pin Count 24 24
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5 V 5 V
Converter Type A/D CONVERTER ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-XDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.024% 0.0244%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code OFFSET BINARY BINARY
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Pbfree Code No
Analog Input Voltage-Min
Conversion Time-Max 5.2 µs
Moisture Sensitivity Level NOT SPECIFIED
Negative Supply Voltage-Nom -15 V
Output Format PARALLEL, WORD
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status MILITARY
Sample and Hold / Track and Hold SAMPLE
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.715 mm
Supply Voltage-Nom 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm