AD7572TQ05/883B
vs
MX7572JN05-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP24,.3
DIP,
Pin Count
24
24
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5 V
5 V
Analog Input Voltage-Min
Conversion Time-Max
5.2 µs
5200000 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.0244%
0.024%
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY
OFFSET BINARY, COMPLEMENTARY OFFSET BINARY
Output Format
PARALLEL, WORD
PARALLEL, 8 BITS
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.715 mm
4.572 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Length
30.545 mm
Supply Current-Max
12 mA
Compare AD7572TQ05/883B with alternatives
Compare MX7572JN05-T with alternatives