AD7572BQ05 vs AD7572SQ05/883B feature comparison

AD7572BQ05 Maxim Integrated Products

Buy Now Datasheet

AD7572SQ05/883B Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP-24 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 5 V
Converter Type A/D CONVERTER ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-XDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.024% 0.0244%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Bit Code OFFSET BINARY BINARY
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
ECCN Code 3A001.A.2.C
Analog Input Voltage-Min
Conversion Time-Max 5.2 µs
Negative Supply Voltage-Nom -15 V
Output Format PARALLEL, WORD
Qualification Status Not Qualified
Sample and Hold / Track and Hold SAMPLE
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.715 mm
Supply Voltage-Nom 5 V
Width 7.62 mm

Compare AD7572SQ05/883B with alternatives