AD7572AQ05
vs
5962-87591043X
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
QLCC
|
Package Description |
0.300 INCH, CERDIP-24
|
CERAMIC, LCC-28
|
Pin Count |
24
|
28
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
5 V
|
2.5 V
|
Analog Input Voltage-Min |
|
-2.5 V
|
Conversion Time-Max |
5.2 µs
|
13 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-GDIP-T24
|
S-CQCC-N28
|
JESD-609 Code |
e0
|
e4
|
Linearity Error-Max (EL) |
0.0244%
|
0.0244%
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
28
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Output Bit Code |
BINARY
|
OFFSET BINARY, COMPLEMENTARY OFFSET BINARY
|
Output Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Equivalence Code |
DIP24,.3
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample and Hold / Track and Hold |
SAMPLE
|
|
Seated Height-Max |
5.715 mm
|
2.54 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Gold (Au)
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
11.43 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Length |
|
11.43 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Supply Current-Max |
|
12 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AD7572AQ05 with alternatives
Compare 5962-87591043X with alternatives