AD7547LNZ
vs
AD7547UQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP,
CERAMIC, DIP-24
Pin Count
24
24
Reach Compliance Code
unknown
unknown
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDIP-T24
R-GDIP-T24
JESD-609 Code
e3
e0
Length
31.165 mm
Linearity Error-Max (EL)
0.0122%
0.0122%
Moisture Sensitivity Level
NOT APPLICABLE
Number of Bits
12
12
Number of Functions
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
5.33 mm
5.715 mm
Settling Time-Nom (tstl)
0.8 µs
0.8 µs
Supply Voltage-Nom
12 V
12 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Package Equivalence Code
DIP24,.3
Settling Time-Max
2 µs
Supply Current-Max
2 mA
Compare AD7547UQ with alternatives