AD7547KNZ vs AD7547CQ feature comparison

AD7547KNZ Analog Devices Inc

Buy Now Datasheet

AD7547CQ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-24 DIP,
Pin Count 24 24
Manufacturer Package Code N-24-1
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e3 e0
Length 31.165 mm
Linearity Error-Max (EL) 0.0122% 0.0122%
Number of Bits 12 12
Number of Functions 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 5.33 mm 5.715 mm
Settling Time-Max 2 µs
Settling Time-Nom (tstl) 0.8 µs 0.8 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 12 V 12 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare AD7547KNZ with alternatives