AD7547KN vs MX7547UQ feature comparison

AD7547KN Analog Devices Inc

Buy Now Datasheet

MX7547UQ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-24 CERDIP-24
Pin Count 24 24
Manufacturer Package Code N-24-1
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Length 31.165 mm 31.75 mm
Linearity Error-Max (EL) 0.0122% 0.0122%
Number of Bits 12 12
Number of Functions 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.08 mm
Settling Time-Max 2 µs 1.5 µs
Settling Time-Nom (tstl) 0.8 µs 0.8 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 12 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
ECCN Code 3A001.A.2.C
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Moisture Sensitivity Level 1
Screening Level MIL-STD-883

Compare AD7547KN with alternatives

Compare MX7547UQ with alternatives