AD7547JP vs AD7547JR feature comparison

AD7547JP Analog Devices Inc

Buy Now Datasheet

AD7547JR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code QLCC SOIC
Package Description PLASTIC, LCC-28 SOP,
Pin Count 28 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code S-PQCC-J28 R-PDSO-G24
JESD-609 Code e0 e0
Length 11.506 mm 15.4 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 1 3
Number of Bits 12 12
Number of Functions 2 2
Number of Terminals 28 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 225 240
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.57 mm 2.65 mm
Settling Time-Max 2 µs
Settling Time-Nom (tstl) 0.8 µs 0.8 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.506 mm 7.5 mm
Base Number Matches 3 2
Time@Peak Reflow Temperature-Max (s) 30

Compare AD7547JP with alternatives