AD7545UD/883B
vs
AD7545LN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
JESD-30 Code
R-XDIP-T20
R-PDIP-T20
JESD-609 Code
e0
e0
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
4
Pbfree Code
No
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Input Bit Code
BINARY
Input Format
PARALLEL, WORD
Length
25.2 mm
Linearity Error-Max (EL)
0.0122%
Seated Height-Max
5.33 mm
Supply Voltage-Nom
5 V
Width
7.62 mm
Compare AD7545UD/883B with alternatives
Compare AD7545LN with alternatives