AD7545AN vs MX7545SQ/883 feature comparison

AD7545AN Harris Semiconductor

Buy Now Datasheet

MX7545SQ/883 Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description DIP-20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-PDIP-T20 R-XDIP-T20
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0488% 0.049%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Settling Time-Max 2 µs 2 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Part Package Code DIP
Pin Count 20
ECCN Code 3A001.A.2.C
Screening Level 38535Q/M;38534H;883B

Compare AD7545AN with alternatives

Compare MX7545SQ/883 with alternatives