AD7545AKPZ vs MX7545ALP feature comparison

AD7545AKPZ Rochester Electronics LLC

Buy Now Datasheet

MX7545ALP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code QLCC QLCC
Package Description PLASTIC, LCC-20 QCCJ,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3 e0
Length 8.9662 mm 8.965 mm
Linearity Error-Max (EL) 0.012% 0.0122%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm 8.965 mm
Base Number Matches 2 2

Compare AD7545AKPZ with alternatives

Compare MX7545ALP with alternatives