AD7543KPZ vs MP7543KP feature comparison

AD7543KPZ Rochester Electronics LLC

Buy Now Datasheet

MP7543KP Micro Power Systems

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC MICRO POWER SYSTEMS
Part Package Code QLCC
Package Description QCCJ, ,
Pin Count 20
Reach Compliance Code unknown unknown
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3
Length 8.9662 mm
Linearity Error-Max (EL) 0.012% 0.012%
Moisture Sensitivity Level 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 8.9662 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Settling Time-Max 2 µs
Supply Current-Max 2.5 mA

Compare MP7543KP with alternatives