AD7543KN vs MP7543KN feature comparison

AD7543KN Rochester Electronics LLC

Buy Now Datasheet

MP7543KN Micro Power Systems

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICRO POWER SYSTEMS
Part Package Code DIP
Package Description PLASTIC, DIP-16 ,
Pin Count 16
Reach Compliance Code unknown unknown
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0
Length 20.13 mm
Linearity Error-Max (EL) 0.012% 0.012%
Moisture Sensitivity Level NOT APPLICABLE
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.33 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm
Base Number Matches 3 1
HTS Code 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Settling Time-Max 2 µs
Supply Current-Max 2.5 mA

Compare MP7543KN with alternatives