AD7543GKNZ vs PM7543AQ feature comparison

AD7543GKNZ Analog Devices Inc

Buy Now Datasheet

PM7543AQ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-16 CERDIP-16
Pin Count 16 16
Manufacturer Package Code N-16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY
Input Format SERIAL PARALLEL, WORD
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e3 e0
Length 20.13 mm 19.05 mm
Linearity Error-Max (EL) 0.012% 0.012%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.08 mm
Settling Time-Max 2 µs 1 µs
Supply Current-Max 2.5 mA 2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Analog Output Voltage-Max 15 V
Analog Output Voltage-Min
Settling Time-Nom (tstl) 0.38 µs

Compare AD7543GKNZ with alternatives

Compare PM7543AQ with alternatives