AD7543GKNZ
vs
MX7543BQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-16
0.300 INCH, CERAMIC, DIP-16
Pin Count
16
16
Manufacturer Package Code
N-16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY, OFFSET BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDIP-T16
R-GDIP-T16
JESD-609 Code
e3
e0
Length
20.13 mm
Linearity Error-Max (EL)
0.012%
0.0122%
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
5.33 mm
5.08 mm
Settling Time-Max
2 µs
Supply Current-Max
2.5 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AD7543GKNZ with alternatives