AD7542GTQ/883B
vs
AD7542GKN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
CERDIP-16
DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, 4 BITS
SERIAL, PARALLEL, WORD
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Length
19.05 mm
Linearity Error-Max (EL)
0.0122%
0.012%
Moisture Sensitivity Level
NOT APPLICABLE
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
MILITARY
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Settling Time-Nom (tstl)
0.25 µs
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Base Number Matches
2
3
HTS Code
8542.39.00.01
Package Equivalence Code
DIP16,.3
Settling Time-Max
2 µs
Supply Current-Max
2.5 mA