AD7537SQ
vs
AD7537SQ/883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.300 INCH, SKINNY, CERDIP-24
|
DIP,
|
Pin Count |
24
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
JESD-30 Code |
R-GDIP-T24
|
R-GDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Linearity Error-Max (EL) |
0.0244%
|
0.0244%
|
Number of Bits |
12
|
12
|
Number of Functions |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
MILITARY
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Settling Time-Max |
2 µs
|
|
Settling Time-Nom (tstl) |
0.8 µs
|
0.8 µs
|
Supply Current-Max |
2 mA
|
|
Supply Voltage-Nom |
12 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Screening Level |
|
MIL-STD-883 Class B
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AD7537SQ with alternatives