AD7537JRZ vs DAC7801KUG4 feature comparison

AD7537JRZ Rochester Electronics LLC

Buy Now Datasheet

DAC7801KUG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code unknown compliant
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e4
Length 15.4 mm 15.4 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 3 3
Number of Bits 12 12
Number of Functions 2 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Settling Time-Nom (tstl) 0.8 µs 0.4 µs
Supply Voltage-Nom 12 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Package Equivalence Code SOP24,.4
Settling Time-Max 0.8 µs
Supply Current-Max 2 mA

Compare DAC7801KUG4 with alternatives