AD7537JPZ-REEL
vs
MX7537LP+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QLCC
QLCC
Package Description
QCCJ,
0.453 X 0.453 INCH, ROHS COMPLIANT, PLASTIC, LCC-28
Pin Count
28
28
Reach Compliance Code
unknown
compliant
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, WORD
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e3
Length
11.5062 mm
11.505 mm
Linearity Error-Max (EL)
0.0244%
0.0122%
Moisture Sensitivity Level
3
1
Number of Bits
12
12
Number of Functions
2
2
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
245
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Settling Time-Nom (tstl)
0.8 µs
0.8 µs
Supply Voltage-Nom
12 V
15 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
11.5062 mm
11.505 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
LDCC28,.5SQ
Settling Time-Max
1.5 µs
Supply Current-Max
2 mA
Compare MX7537LP+ with alternatives