AD7533LFN
vs
MX7533LCWE-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QLCC
SOIC
Package Description
QCCJ, LDCC20,.4SQ
0.150 INCH, SO-16
Pin Count
20
16
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
S-PQCC-J20
R-PDSO-G16
Length
8.9662 mm
10.3 mm
Linearity Error-Max (EL)
0.05%
0.0488%
Number of Bits
10
10
Number of Functions
2
1
Number of Terminals
20
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Equivalence Code
LDCC20,.4SQ
SOP16,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.5 mm
2.65 mm
Settling Time-Max
0.15 µs
0.8 µs
Supply Current-Max
2 mA
2 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.9662 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
No
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare AD7533LFN with alternatives
Compare MX7533LCWE-T with alternatives