AD7533KPZ-REEL
vs
AD7520UD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
LPCC
DIP
Package Description
QCCJ,
,
Pin Count
20
16
Reach Compliance Code
unknown
unknown
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
S-PQCC-J20
R-GDIP-T16
JESD-609 Code
e3
e0
Length
8.965 mm
Linearity Error-Max (EL)
0.1%
0.05%
Moisture Sensitivity Level
1
Number of Bits
10
10
Number of Functions
2
1
Number of Terminals
20
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.57 mm
Settling Time-Nom (tstl)
0.8 µs
1 µs
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
8.965 mm
Base Number Matches
2
9
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Compare AD7520UD with alternatives