AD7533KNZ
vs
MX7533KN+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e3
e3
Length
19.05 mm
19.175 mm
Linearity Error-Max (EL)
0.1%
0.0977%
Moisture Sensitivity Level
NOT APPLICABLE
1
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.32 mm
4.572 mm
Settling Time-Nom (tstl)
0.8 µs
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
30
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Package Equivalence Code
DIP16,.3
Settling Time-Max
0.8 µs
Supply Current-Max
2 mA
Compare MX7533KN+ with alternatives