AD7533BD vs AD7533BD/883B feature comparison

AD7533BD Maxim Integrated Products

Buy Now Datasheet

AD7533BD/883B Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP DIP
Pin Count 16 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.1% 0.1%
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16(UNSPEC) DIP16,.3
Package Style IN-LINE IN-LINE
Settling Time-Max 0.8 µs
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 5 1
Package Description CERAMIC, DIP-16
JESD-30 Code R-CDIP-T16
Length 20.07 mm
Package Shape RECTANGULAR
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Settling Time-Nom (tstl) 0.8 µs
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare AD7533BD/883B with alternatives