AD7531JN vs HS7541AKP feature comparison

AD7531JN Intersil Corporation

Buy Now Datasheet

HS7541AKP Spectrum Control

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP API TECHNOLOGIES CORP
Part Package Code DIP
Package Description DIP, DIP18,.3 QCCJ,
Pin Count 18
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDIP-T18 S-PQCC-J20
JESD-609 Code e0
Length 21.91 mm 8.9535 mm
Linearity Error-Max (EL) 0.2% 0.0122%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 18 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP18,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 4.57 mm
Settling Time-Nom (tstl) 1 µs 0.6 µs
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.9535 mm
Base Number Matches 1 1
Analog Output Voltage-Max 15.3 V
Analog Output Voltage-Min -0.3 V

Compare AD7531JN with alternatives

Compare HS7541AKP with alternatives