AD7528LN vs TLC7628CNE4 feature comparison

AD7528LN Maxim Integrated Products

Buy Now Datasheet

TLC7628CNE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0 e4
Linearity Error-Max (EL) 0.1953% 0.3906%
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Settling Time-Max 0.4 µs
Supply Current-Max 1 mA 2 mA
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code Yes
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Length 25.4 mm
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Settling Time-Nom (tstl) 0.1 µs
Supply Voltage-Nom 10 V
Width 7.62 mm

Compare TLC7628CNE4 with alternatives