AD7528KP-REEL vs DAC8408BIFT feature comparison

AD7528KP-REEL Analog Devices Inc

Buy Now Datasheet

DAC8408BIFT Precision Monolithics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC PRECISION MONOLITHICS INC
Part Package Code QLCC
Package Description QCCJ, LDCC20,.4SQ DIP, DIP28,.6
Pin Count 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code S-PQCC-J20 R-GDIP-T28
JESD-609 Code e0 e0
Length 8.965 mm
Linearity Error-Max (EL) 0.3906% 0.19%
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 4
Number of Terminals 20 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC20,.4SQ DIP28,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Settling Time-Max 0.25 µs
Supply Current-Max 2 mA 1.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.965 mm
Base Number Matches 1 1

Compare AD7528KP-REEL with alternatives

Compare DAC8408BIFT with alternatives