AD7528KN vs 5962-8770102RX feature comparison

AD7528KN Maxim Integrated Products

Buy Now Datasheet

5962-8770102RX Micro Power Systems

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICRO POWER SYSTEMS
Part Package Code DIP
Package Description PLASTIC, DIP-20 DIP,
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e0
Linearity Error-Max (EL) 0.1953% 0.3906%
Number of Bits 8 8
Number of Functions 1 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Settling Time-Max 0.4 µs
Supply Current-Max 1 mA
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 4
Qualification Status Not Qualified
Supply Voltage-Nom 5 V

Compare 5962-8770102RX with alternatives