AD7528JPZ
vs
AD7528KP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
QLCC
QLCC
Package Description
ROHS COMPLIANT, PLASTIC, LCC-20
QCCJ,
Pin Count
20
20
Manufacturer Package Code
P-20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e3
e0
Length
8.965 mm
8.965 mm
Linearity Error-Max (EL)
0.3906%
0.3906%
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
225
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
4.57 mm
4.57 mm
Settling Time-Max
Supply Current-Max
2 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
8.965 mm
8.965 mm
Base Number Matches
2
2
Compare AD7528JPZ with alternatives