AD7524UE/883B
vs
DAC8408BIFT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
PRECISION MONOLITHICS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
DIP, DIP28,.6
Pin Count
20
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
S-CQCC-N20
R-GDIP-T28
JESD-609 Code
e0
e0
Length
8.89 mm
Linearity Error-Max (EL)
0.0488%
0.19%
Number of Bits
8
8
Number of Functions
1
4
Number of Terminals
20
28
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP28,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
Settling Time-Max
0.25 µs
Settling Time-Nom (tstl)
0.1 µs
Supply Current-Max
2 mA
1.5 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
Base Number Matches
1
1
Compare AD7524UE/883B with alternatives
Compare DAC8408BIFT with alternatives